
NSV60600MZ4T3G | |
|---|---|
DigiKey Part Number | NSV60600MZ4T3GOSTR-ND - Tape & Reel (TR) NSV60600MZ4T3GOSCT-ND - Cut Tape (CT) NSV60600MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60600MZ4T3G |
Description | TRANS PNP 60V 6A SOT223 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60600MZ4T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.45800 | ¥54.58 |
| 100 | ¥3.55860 | ¥355.86 |
| 500 | ¥2.74216 | ¥1,371.08 |
| 1,000 | ¥2.47910 | ¥2,479.10 |
| 2,000 | ¥2.25767 | ¥4,515.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.95416 | ¥7,816.64 |
| 8,000 | ¥1.80638 | ¥14,451.04 |



