Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS60600MZ4T3G

DigiKey Part Number
NSS60600MZ4T3GOSTR-ND - Tape & Reel (TR)
NSS60600MZ4T3GOSCT-ND - Cut Tape (CT)
NSS60600MZ4T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS60600MZ4T3G
Description
TRANS PNP 60V 6A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS60600MZ4T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
350mV @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS60600MZ4-13Diodes Incorporated2,175DSS60600MZ4DICT-ND¥6.95000Direct
FZT792ATADiodes Incorporated125FZT792ACT-ND¥13.31000Similar
FZT951TCDiodes Incorporated90031-FZT951TCCT-ND¥14.72000Similar
PBSS4041PZ,115Nexperia USA Inc.431727-5108-1-ND¥10.01000Similar
In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥4.87100¥48.71
100¥3.16080¥316.08
500¥2.42476¥1,212.38
1,000¥2.18750¥2,187.50
2,000¥1.98770¥3,975.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.71663¥6,866.52
8,000¥1.58325¥12,666.00
Manufacturers Standard Package