
2SA2125-TD-E | |
|---|---|
DigiKey Part Number | 2SA2125-TD-EOSTR-ND - Tape & Reel (TR) 2SA2125-TD-EOSCT-ND - Cut Tape (CT) 2SA2125-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2125-TD-E |
Description | TRANS PNP 50V 3A PCP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2125-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 390MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.25900 | ¥42.59 |
| 100 | ¥2.75140 | ¥275.14 |
| 500 | ¥2.09942 | ¥1,049.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.78235 | ¥1,782.35 |
| 2,000 | ¥1.61538 | ¥3,230.76 |





