FD0800023 | ||
---|---|---|
DigiKey Part Number | 31-FD0800023TR-ND - Tape & Reel (TR) 31-FD0800023CT-ND - Cut Tape (CT) 31-FD0800023DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FD0800023 | |
Description | XTAL OSC XO 8.0000MHZ LVCMOS SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.15300 | ¥91.53 |
50 | ¥8.55740 | ¥427.87 |
100 | ¥7.56160 | ¥756.16 |
500 | ¥7.16380 | ¥3,581.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.96984 | ¥5,969.84 |
3,000 | ¥5.77084 | ¥17,312.52 |
5,000 | ¥5.57185 | ¥27,859.25 |
10,000 | ¥5.37285 | ¥53,728.50 |