DSS4240T-7 | ||
---|---|---|
DigiKey Part Number | DSS4240TDITR-ND - Tape & Reel (TR) DSS4240TDICT-ND - Cut Tape (CT) DSS4240TDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSS4240T-7 | |
Description | TRANS NPN 40V 2A SOT23-3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DSS4240T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.77500 | ¥77.50 |
500 | ¥0.63244 | ¥316.22 |
1,000 | ¥0.46925 | ¥469.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39473 | ¥1,184.19 |
6,000 | ¥0.37741 | ¥2,264.46 |
9,000 | ¥0.35916 | ¥3,232.44 |