DMP2033UVT-7 | ||
---|---|---|
DigiKey Part Number | 31-DMP2033UVT-7TR-ND - Tape & Reel (TR) 31-DMP2033UVT-7CT-ND - Cut Tape (CT) 31-DMP2033UVT-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMP2033UVT-7 | |
Description | MOSFET P-CH 20V 4.2A TSOT-26 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 845 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98090 | ¥198.09 |
500 | ¥1.54680 | ¥773.40 |
1,000 | ¥1.25726 | ¥1,257.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12391 | ¥3,371.73 |
6,000 | ¥1.06678 | ¥6,400.68 |
9,000 | ¥0.99058 | ¥8,915.22 |
30,000 | ¥0.96772 | ¥29,031.60 |
75,000 | ¥0.94305 | ¥70,728.75 |