DMN3061SWQ-13 | ||
---|---|---|
DigiKey Part Number | 31-DMN3061SWQ-13TR-ND - Tape & Reel (TR) 31-DMN3061SWQ-13CT-ND - Cut Tape (CT) 31-DMN3061SWQ-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3061SWQ-13 | |
Description | MOSFET BVDSS: 25V~30V SOT323 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 2.7A (Ta) 490mW (Ta) Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 278 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.29790 | ¥129.79 |
500 | ¥1.05900 | ¥529.50 |
1,000 | ¥0.78572 | ¥785.72 |
2,000 | ¥0.66102 | ¥1,322.04 |
5,000 | ¥0.63197 | ¥3,159.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54657 | ¥5,465.70 |
30,000 | ¥0.53633 | ¥16,089.90 |
50,000 | ¥0.44409 | ¥22,204.50 |