DMN6040SVTQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥7.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥9.01000
Datasheet

Similar


onsemi
In Stock: 772
Unit Price: ¥8.19000
Datasheet
N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6040SVTQ-13

DigiKey Part Number
31-DMN6040SVTQ-13TR-ND - Tape & Reel (TR)
31-DMN6040SVTQ-13CT-ND - Cut Tape (CT)
31-DMN6040SVTQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6040SVTQ-13
Description
MOSFET N-CH 60V 5A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1287 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TSOT-26
Rds On (Max) @ Id, Vgs
44mOhm @ 4.3A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6040SVT-7Diodes Incorporated0DMN6040SVT-7DICT-ND¥7.11000Parametric Equivalent
DMN6040SVTQ-7Diodes Incorporated0DMN6040SVTQ-7DICT-ND¥9.01000Parametric Equivalent
FDC5661N-F085onsemi772FDC5661N-F085CT-ND¥8.19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.11100¥51.11
100¥3.32370¥332.37
500¥2.55344¥1,276.72
1,000¥2.30534¥2,305.34
2,000¥2.09636¥4,192.72
5,000¥1.87018¥9,350.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.73036¥17,303.60
20,000¥1.61282¥32,256.40
30,000¥1.55297¥46,589.10
50,000¥1.49273¥74,636.50
Manufacturers Standard Package