DMN3042L-13 | ||
---|---|---|
DigiKey Part Number | 31-DMN3042L-13TR-ND - Tape & Reel (TR) 31-DMN3042L-13CT-ND - Cut Tape (CT) 31-DMN3042L-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3042L-13 | |
Description | MOSFET N-CH 30V 5.8A SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11876 | ¥559.38 |
1,000 | ¥0.87060 | ¥870.60 |
2,000 | ¥0.77919 | ¥1,558.38 |
5,000 | ¥0.76178 | ¥3,808.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67472 | ¥6,747.20 |
30,000 | ¥0.66601 | ¥19,980.30 |
50,000 | ¥0.56589 | ¥28,294.50 |
100,000 | ¥0.55718 | ¥55,718.00 |