DMN3009SSS-13 | ||
---|---|---|
DigiKey Part Number | 31-DMN3009SSS-13TR-ND - Tape & Reel (TR) 31-DMN3009SSS-13CT-ND - Cut Tape (CT) 31-DMN3009SSS-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3009SSS-13 | |
Description | MOSFET N-CH 30V 15A 8SO T&R 2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 15A (Ta) 1.4W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.80190 | ¥280.19 |
500 | ¥2.34130 | ¥1,170.65 |
1,000 | ¥1.99257 | ¥1,992.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77466 | ¥4,436.65 |
5,000 | ¥1.68126 | ¥8,406.30 |
12,500 | ¥1.55672 | ¥19,459.00 |
25,000 | ¥1.54130 | ¥38,532.50 |