DMN2710UTQ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMN2710UTQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UTQ-7CT-ND - Cut Tape (CT) 31-DMN2710UTQ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2710UTQ-7 | |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 870mA (Ta) 320mW (Ta) Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20680 | ¥120.68 |
500 | ¥0.98446 | ¥492.23 |
1,000 | ¥0.73039 | ¥730.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61447 | ¥1,843.41 |
6,000 | ¥0.58749 | ¥3,524.94 |
9,000 | ¥0.50810 | ¥4,572.90 |
30,000 | ¥0.49857 | ¥14,957.10 |
75,000 | ¥0.41283 | ¥30,962.25 |
150,000 | ¥0.40648 | ¥60,972.00 |