870mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,472 In Stock 240,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 870mA (Ta) | 1.8V, 4.5V | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.6 nC @ 4.5 V | ±6V | 42 pF @ 16 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 140,000 Factory Check Lead Time | 10,000 : ¥0.49616 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 870mA (Ta) | 1.8V, 4.5V | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.6 nC @ 4.5 V | ±6V | 42 pF @ 16 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.50810 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 870mA (Ta) | 1.8V, 4.5V | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.6 nC @ 4.5 V | ±6V | 42 pF @ 16 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.60005 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 870mA (Ta) | 1.8V, 4.5V | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.6 nC @ 4.5 V | ±6V | 42 pF @ 16 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | 3,000 : ¥2.41032 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 870mA (Ta) | 1.8V, 4.5V | 165mOhm @ 870mA, 4.5V | 450mV @ 250µA (Min) | 6 nC @ 4.5 V | ±8V | - | - | 170mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89 (SOT-563F) | SOT-563, SOT-666 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 870mA (Ta) | 1.8V, 4.5V | 165mOhm @ 870mA, 4.5V | 450mV @ 250µA (Min) | 6 nC @ 4.5 V | ±8V | - | - | 170mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89 (SOT-563F) | SOT-563, SOT-666 |