DFLT17A-7 | |
---|---|
DigiKey Part Number | DFLT17ADITR-ND - Tape & Reel (TR) DFLT17ADICT-ND - Cut Tape (CT) DFLT17ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT17A-7 |
Description | TVS DIODE 17VWM 27.6VC PWRDI 123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 8.15A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 8.15A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91500 | ¥29.15 |
100 | ¥1.74620 | ¥174.62 |
500 | ¥1.61702 | ¥808.51 |
1,000 | ¥1.09955 | ¥1,099.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01220 | ¥3,036.60 |
6,000 | ¥0.97016 | ¥5,820.96 |
9,000 | ¥0.87315 | ¥7,858.35 |
30,000 | ¥0.86021 | ¥25,806.30 |
75,000 | ¥0.80847 | ¥60,635.25 |