DDZ6V8BSF-7 | ||
---|---|---|
DigiKey Part Number | DDZ6V8BSF-7DITR-ND - Tape & Reel (TR) DDZ6V8BSF-7DICT-ND - Cut Tape (CT) DDZ6V8BSF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ6V8BSF-7 | |
Description | DIODE ZENER 6.66V 500MW SOD323F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.66 V 500 mW ±3% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.13800 | ¥11.38 |
100 | ¥0.61380 | ¥61.38 |
500 | ¥0.48242 | ¥241.21 |
1,000 | ¥0.33503 | ¥335.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19508 | ¥585.24 |
6,000 | ¥0.18448 | ¥1,106.88 |
9,000 | ¥0.15700 | ¥1,413.00 |
30,000 | ¥0.14523 | ¥4,356.90 |
75,000 | ¥0.13821 | ¥10,365.75 |