



EPC2053 | |
|---|---|
DigiKey Part Number | 917-1204-2-ND - Tape & Reel (TR) 917-1204-1-ND - Cut Tape (CT) 917-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2053 |
Description | GANFET N-CH 100V 48A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 9mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1895 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥44.00500 | ¥440.05 |
| 100 | ¥32.11570 | ¥3,211.57 |
| 500 | ¥31.00008 | ¥15,500.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.32686 | ¥63,317.15 |


