DDZ5V6B-7 | ||
---|---|---|
DigiKey Part Number | DDZ5V6BDITR-ND - Tape & Reel (TR) DDZ5V6BDICT-ND - Cut Tape (CT) DDZ5V6BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ5V6B-7 | |
Description | DIODE ZENER 5.6V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 500 mW ±3% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57514 | ¥287.57 |
1,000 | ¥0.39963 | ¥399.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34633 | ¥1,038.99 |
6,000 | ¥0.32125 | ¥1,927.50 |
9,000 | ¥0.26640 | ¥2,397.60 |
30,000 | ¥0.26170 | ¥7,851.00 |
75,000 | ¥0.23506 | ¥17,629.50 |
150,000 | ¥0.20372 | ¥30,558.00 |