DDZ12CSF-7 | ||
---|---|---|
DigiKey Part Number | DDZ12CSF-7DITR-ND - Tape & Reel (TR) DDZ12CSF-7DICT-ND - Cut Tape (CT) DDZ12CSF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ12CSF-7 | |
Description | DIODE ZENER 12.05V 500MW SOD323F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 12.05 V 500 mW ±3% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.55080 | ¥55.08 |
500 | ¥0.45956 | ¥229.78 |
1,000 | ¥0.31926 | ¥319.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19451 | ¥583.53 |
6,000 | ¥0.18043 | ¥1,082.58 |
9,000 | ¥0.15496 | ¥1,394.64 |