Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC115EUA-7-F

DigiKey Part Number
31-DDTC115EUA-7-FTR-ND - Tape & Reel (TR)
31-DDTC115EUA-7-FCT-ND - Cut Tape (CT)
31-DDTC115EUA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC115EUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
100 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
100 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC115EUA-7-FDiodes Incorporated2,89731-DDTC115EUA-7-FCT-ND¥1.90000Parametric Equivalent
In-Stock: 2,897
Factory Stock: 273,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.16600¥11.66
100¥0.72280¥72.28
500¥0.52846¥264.23
1,000¥0.46535¥465.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38486¥1,154.58
6,000¥0.34420¥2,065.20
9,000¥0.32346¥2,911.14
15,000¥0.30012¥4,501.80
21,000¥0.28629¥6,012.09
30,000¥0.27284¥8,185.20
Manufacturers Standard Package