
APGA1602SEC/E/KA | |
|---|---|
DigiKey Part Number | 754-1816-2-ND - Tape & Reel (TR) 754-1816-1-ND - Cut Tape (CT) 754-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602SEC/E/KA |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APGA1602SEC/E/KA Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150°, 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.90mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.30mm |
Lens Size 1.60mm x 0.90mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.47780 | ¥147.78 |
| 500 | ¥1.20344 | ¥601.72 |
| 1,000 | ¥1.11289 | ¥1,112.89 |
| 2,000 | ¥1.03578 | ¥2,071.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.97026 | ¥3,881.04 |
| 8,000 | ¥0.91461 | ¥7,316.88 |
| 12,000 | ¥0.88606 | ¥10,632.72 |
| 20,000 | ¥0.85382 | ¥17,076.40 |
| 28,000 | ¥0.83463 | ¥23,369.64 |
| 40,000 | ¥0.81592 | ¥32,636.80 |









