DDTC114ELP-7 | |
---|---|
DigiKey Part Number | DDTC114ELP-7DITR-ND - Tape & Reel (TR) DDTC114ELP-7DICT-ND - Cut Tape (CT) DDTC114ELP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114ELP-7 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 70mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 250 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75427 | ¥2,262.81 |