


TPS7A0518PYKAR | |
|---|---|
DigiKey Part Number | 296-50818-2-ND - Tape & Reel (TR) 296-50818-1-ND - Cut Tape (CT) 296-50818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PYKAR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PYKAR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.382V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥1.93400 | ¥19.34 |
| 25 | ¥1.71880 | ¥42.97 |
| 100 | ¥1.47810 | ¥147.81 |
| 250 | ¥1.36300 | ¥340.75 |
| 500 | ¥1.29386 | ¥646.93 |
| 1,000 | ¥1.23693 | ¥1,236.93 |
| 2,500 | ¥1.18321 | ¥2,958.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.10362 | ¥13,243.44 |
| 24,000 | ¥1.08027 | ¥25,926.48 |
| 36,000 | ¥1.06858 | ¥38,468.88 |
| 60,000 | ¥1.05563 | ¥63,337.80 |
| 84,000 | ¥1.04806 | ¥88,037.04 |






