D26V0S1U2LP20-7 | ||
---|---|---|
DigiKey Part Number | 31-D26V0S1U2LP20-7TR-ND - Tape & Reel (TR) 31-D26V0S1U2LP20-7CT-ND - Cut Tape (CT) 31-D26V0S1U2LP20-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D26V0S1U2LP20-7 | |
Description | TVS DIODE 26VWM 44VC U-DFN2020-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 44V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 110A (8/20µs) | |
Power - Peak Pulse | 4800W (4.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 630pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66789 | ¥2,003.67 |
6,000 | ¥0.65294 | ¥3,917.64 |
9,000 | ¥0.57833 | ¥5,204.97 |
30,000 | ¥0.57087 | ¥17,126.10 |
75,000 | ¥0.48505 | ¥36,378.75 |
150,000 | ¥0.46639 | ¥69,958.50 |