DF13A-3P-1.25H(21) | ||
---|---|---|
DigiKey Part Number | H125989TR-ND - Tape & Reel (TR) H125989CT-ND - Cut Tape (CT) H125989DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF13A-3P-1.25H(21) | |
Description | CONN HEADER SMD R/A 3POS 1.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF13A-3P-1.25H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.86010 | ¥286.01 |
500 | ¥2.48744 | ¥1,243.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.05217 | ¥2,052.17 |
2,000 | ¥1.98995 | ¥3,979.90 |
3,000 | ¥1.86557 | ¥5,596.71 |
5,000 | ¥1.80340 | ¥9,017.00 |
10,000 | ¥1.67902 | ¥16,790.20 |
25,000 | ¥1.61683 | ¥40,420.75 |