BSP75GQTA | |
---|---|
DigiKey Part Number | 31-BSP75GQTATR-ND - Tape & Reel (TR) 31-BSP75GQTACT-ND - Cut Tape (CT) 31-BSP75GQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75GQTA |
Description | MOSFET N-CH 60V 1.6A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.6A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.6A | |
Rds On (Typ) | 550mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96530 | ¥696.53 |
500 | ¥5.90388 | ¥2,951.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.80934 | ¥4,809.34 |
2,000 | ¥4.52742 | ¥9,054.84 |
5,000 | ¥4.31183 | ¥21,559.15 |
10,000 | ¥4.11282 | ¥41,128.20 |