Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BAT42WS-7-F | |
|---|---|
DigiKey Part Number | BAT42WS-FDITR-ND - Tape & Reel (TR) BAT42WS-FDICT-ND - Cut Tape (CT) BAT42WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42WS-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WS-7-F | Diodes Incorporated | 66,807 | BAT54WS-FDICT-ND | ¥0.20000 | Similar |
| BAT42W-E3-08 | Vishay General Semiconductor - Diodes Division | 16,814 | BAT42W-E3-08CT-ND | ¥0.47000 | Direct |
| BAT42W-E3-18 | Vishay General Semiconductor - Diodes Division | 43,334 | BAT42W-E3-18GICT-ND | ¥0.47000 | Direct |
| BAT42W-TP | MCC (Micro Commercial Components) | 62,532 | BAT42WTPMSCT-ND | ¥0.19000 | Direct |
| BAT43W-E3-08 | Vishay General Semiconductor - Diodes Division | 37,613 | BAT43W-E3-08GICT-ND | ¥0.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39350 | ¥139.35 |
| 500 | ¥1.03804 | ¥519.02 |
| 1,000 | ¥0.92310 | ¥923.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77664 | ¥2,329.92 |
| 6,000 | ¥0.70276 | ¥4,216.56 |
| 9,000 | ¥0.66509 | ¥5,985.81 |
| 15,000 | ¥0.62274 | ¥9,341.10 |
| 21,000 | ¥0.59766 | ¥12,550.86 |
| 30,000 | ¥0.57328 | ¥17,198.40 |















