B330-13-F | |
---|---|
DigiKey Part Number | B330-FDITR-ND - Tape & Reel (TR) B330-FDICT-ND - Cut Tape (CT) B330-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330-13-F |
Description | DIODE SCHOTTKY 30V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74300 | ¥37.43 |
100 | ¥2.60400 | ¥260.40 |
500 | ¥2.03330 | ¥1,016.65 |
1,000 | ¥1.65262 | ¥1,652.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47738 | ¥4,432.14 |
6,000 | ¥1.40225 | ¥8,413.50 |
9,000 | ¥1.30208 | ¥11,718.72 |
30,000 | ¥1.27204 | ¥38,161.20 |