Similar
Similar
Similar
Similar
Similar
Similar



B160-13 | |
|---|---|
DigiKey Part Number | B160DITR-ND - Tape & Reel (TR) B160DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B160-13 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
EDA/CAD Models | B160-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160-13-F | Diodes Incorporated | 59,345 | B160-FDICT-ND | ¥2.48000 | Direct |
| CDBA260LR-HF | Comchip Technology | 0 | CDBA260LR-HF-ND | ¥0.00000 | Similar |
| DSB1I60SA | IXYS | 0 | DSB1I60SA-ND | ¥0.51887 | Similar |
| PMEG6010EP,115 | Nexperia USA Inc. | 1,959 | 1727-5845-1-ND | ¥3.89000 | Similar |
| RB160L-60TE25 | Rohm Semiconductor | 0 | RB160L-60TE25CT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥1.96412 | ¥58,923.60 |











