
STPS1L60A | |
|---|---|
DigiKey Part Number | 497-2463-2-ND - Tape & Reel (TR) 497-2463-1-ND - Cut Tape (CT) 497-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L60A |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160Q-13-F | Diodes Incorporated | 9,793 | B160Q-13-FDICT-ND | ¥25.01000 | Similar |
| SS1060XFL-AU_R1_000A1 | Panjit International Inc. | 2,989 | 3757-SS1060XFL-AU_R1_000A1CT-ND | ¥12.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.43980 | ¥143.98 |
| 500 | ¥1.07328 | ¥536.64 |
| 1,000 | ¥0.95485 | ¥954.85 |
| 2,000 | ¥0.85504 | ¥1,710.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.74681 | ¥3,734.05 |
| 10,000 | ¥0.67984 | ¥6,798.40 |
| 15,000 | ¥0.64570 | ¥9,685.50 |
| 25,000 | ¥0.60734 | ¥15,183.50 |
| 35,000 | ¥0.58462 | ¥20,461.70 |
| 50,000 | ¥0.56253 | ¥28,126.50 |


















