Diode 60 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS160A

DigiKey Part Number
497-3756-2-ND - Tape & Reel (TR)
497-3756-1-ND - Cut Tape (CT)
497-3756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS160A
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS160A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
4 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B160Q-13-FDiodes Incorporated9,793B160Q-13-FDICT-ND¥3.47000Similar
In-Stock: 9,151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.50760¥150.76
500¥1.12554¥562.77
1,000¥1.00208¥1,002.08
2,000¥0.89804¥1,796.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.78525¥3,926.25
10,000¥0.71547¥7,154.70
15,000¥0.67991¥10,198.65
25,000¥0.63994¥15,998.50
35,000¥0.61626¥21,569.10
50,000¥0.59325¥29,662.50
Manufacturers Standard Package