Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160-13 | Diodes Incorporated | 0 | B160DICT-ND | ¥7.28000 | Similar |
| B160-13-F | Diodes Incorporated | 59,675 | B160-FDICT-ND | ¥2.48000 | Similar |
| B160Q-13-F | Diodes Incorporated | 9,793 | B160Q-13-FDICT-ND | ¥3.47000 | Similar |
| CDBA160-G | Comchip Technology | 10,795 | 641-1092-1-ND | ¥3.31000 | Similar |
| RB160L-60TE25 | Rohm Semiconductor | 0 | RB160L-60TE25CT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.51887 | ¥3,891.53 |
| 15,000 | ¥0.47767 | ¥7,165.05 |
| 22,500 | ¥0.45653 | ¥10,271.92 |
| 37,500 | ¥0.43266 | ¥16,224.75 |
| 52,500 | ¥0.41846 | ¥21,969.15 |
| 75,000 | ¥0.41350 | ¥31,012.50 |






