


CDBA160-G | |
|---|---|
DigiKey Part Number | 641-1092-2-ND - Tape & Reel (TR) 641-1092-1-ND - Cut Tape (CT) 641-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA160-G |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA160-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27690 | ¥127.69 |
| 500 | ¥0.94874 | ¥474.37 |
| 1,000 | ¥0.84238 | ¥842.38 |
| 2,000 | ¥0.75274 | ¥1,505.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.65555 | ¥3,277.75 |
| 10,000 | ¥0.59539 | ¥5,953.90 |
| 15,000 | ¥0.56472 | ¥8,470.80 |
| 25,000 | ¥0.53025 | ¥13,256.25 |
| 35,000 | ¥0.50983 | ¥17,844.05 |
| 50,000 | ¥0.48999 | ¥24,499.50 |

