
RB168L-60TFTE25 | |
|---|---|
DigiKey Part Number | 846-RB168L-60TFTE25TR-ND - Tape & Reel (TR) 846-RB168L-60TFTE25CT-ND - Cut Tape (CT) 846-RB168L-60TFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L-60TFTE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PMDS |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.59000 | ¥45.90 |
| 100 | ¥2.96810 | ¥296.81 |
| 500 | ¥2.26962 | ¥1,134.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.92977 | ¥2,894.66 |
| 3,000 | ¥1.75842 | ¥5,275.26 |
| 4,500 | ¥1.67107 | ¥7,519.82 |
| 7,500 | ¥1.57291 | ¥11,796.83 |
| 10,500 | ¥1.51478 | ¥15,905.19 |
| 15,000 | ¥1.45828 | ¥21,874.20 |

