B120B-13-F | ||
---|---|---|
DigiKey Part Number | B120B-FDITR-ND - Tape & Reel (TR) B120B-FDICT-ND - Cut Tape (CT) B120B-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B120B-13-F | |
Description | DIODE SCHOTTKY 20V 1A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | B120B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11876 | ¥559.38 |
1,000 | ¥0.87060 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77918 | ¥2,337.54 |
6,000 | ¥0.76177 | ¥4,570.62 |
9,000 | ¥0.67472 | ¥6,072.48 |
30,000 | ¥0.66601 | ¥19,980.30 |
75,000 | ¥0.56589 | ¥42,441.75 |
150,000 | ¥0.54413 | ¥81,619.50 |