MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar



B1100B-13 | |
|---|---|
DigiKey Part Number | B1100BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1100B-13 |
Description | DIODE SCHOTTKY 100V 1A SMB |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B1100B-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100B-13-F | Diodes Incorporated | 23,850 | B1100B-FDICT-ND | ¥57.78000 | MFR Recommended |
| CMSH1-100 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH1-100BKPBFREE-ND | ¥11.39866 | Direct |
| CMSH1-100 TR13 PBFREE | Central Semiconductor Corp | 2,792 | 1514-CMSH1-100TR13PBFREECT-ND | ¥60.57000 | Direct |
| CDBB1100-G | Comchip Technology | 14,349 | 641-1104-1-ND | ¥53.12000 | Similar |
| SK310B-LTP | MCC (Micro Commercial Components) | 14,018 | SK310B-LTPMSCT-ND | ¥59.64000 | Similar |







