
CMSH1-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100BQ-13-F | Diodes Incorporated | 39,350 | B1100BQ-13-FDICT-ND | ¥5.38000 | Similar |
| B2100-13-F | Diodes Incorporated | 8,000 | B2100-FDICT-ND | ¥5.62000 | Similar |
| B2100Q-13-F | Diodes Incorporated | 3,006 | 31-B2100Q-13-FCT-ND | ¥6.62000 | Similar |
| CDBB1100-G | Comchip Technology | 14,369 | 641-1104-1-ND | ¥4.71000 | Similar |
| SS210-E3/52T | Vishay General Semiconductor - Diodes Division | 1,953 | SS210-E3/52TGICT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10220 | ¥210.22 |
| 500 | ¥1.58768 | ¥793.84 |
| 1,000 | ¥1.42153 | ¥1,421.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21020 | ¥3,630.60 |
| 6,000 | ¥1.10367 | ¥6,622.02 |
| 9,000 | ¥1.04940 | ¥9,444.60 |
| 15,000 | ¥0.98839 | ¥14,825.85 |
| 21,000 | ¥0.95225 | ¥19,997.25 |
| 30,000 | ¥0.91713 | ¥27,513.90 |

