AZV358MTR-G1 | ||
---|---|---|
DigiKey Part Number | 31-AZV358MTR-G1TR-ND - Tape & Reel (TR) 31-AZV358MTR-G1CT-ND - Cut Tape (CT) 31-AZV358MTR-G1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZV358MTR-G1 | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00550 | ¥200.55 |
250 | ¥1.81788 | ¥454.47 |
500 | ¥1.50444 | ¥752.22 |
1,000 | ¥1.12829 | ¥1,128.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.03428 | ¥4,137.12 |
8,000 | ¥0.97159 | ¥7,772.72 |
12,000 | ¥0.90891 | ¥10,906.92 |
28,000 | ¥0.83369 | ¥23,343.32 |
100,000 | ¥0.78354 | ¥78,354.00 |