AZ431LBKTR-G1 | ||
---|---|---|
DigiKey Part Number | AZ431LBKTR-G1DITR-ND - Tape & Reel (TR) AZ431LBKTR-G1DICT-ND - Cut Tape (CT) AZ431LBKTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ431LBKTR-G1 | |
Description | IC VREF SHUNT ADJ 1% SOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00550 | ¥200.55 |
250 | ¥1.81788 | ¥454.47 |
500 | ¥1.50444 | ¥752.22 |
1,000 | ¥1.12829 | ¥1,128.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03427 | ¥3,102.81 |
6,000 | ¥0.97159 | ¥5,829.54 |
15,000 | ¥0.90891 | ¥13,633.65 |
30,000 | ¥0.83369 | ¥25,010.70 |
75,000 | ¥0.80235 | ¥60,176.25 |