
APX321WG-7 | |
|---|---|
DigiKey Part Number | APX321WGDITR-ND - Tape & Reel (TR) APX321WGDICT-ND - Cut Tape (CT) APX321WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX321WG-7 |
Description | IC OPAMP GP 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX321WG-7 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-25 |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.03400 | ¥20.34 |
| 25 | ¥1.81280 | ¥45.32 |
| 100 | ¥1.56220 | ¥156.22 |
| 250 | ¥1.44296 | ¥360.74 |
| 500 | ¥1.37100 | ¥685.50 |
| 1,000 | ¥1.31195 | ¥1,311.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.23893 | ¥3,716.79 |
| 6,000 | ¥1.20319 | ¥7,219.14 |
| 9,000 | ¥1.18529 | ¥10,667.61 |
| 15,000 | ¥1.16547 | ¥17,482.05 |
| 21,000 | ¥1.15388 | ¥24,231.48 |
| 30,000 | ¥1.14273 | ¥34,281.90 |







