AP7331-10WG-7 | ||
---|---|---|
DigiKey Part Number | AP7331-10WG-7DITR-ND - Tape & Reel (TR) AP7331-10WG-7DICT-ND - Cut Tape (CT) AP7331-10WG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7331-10WG-7 | |
Description | IC REG LINEAR 1V 300MA SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7331-10WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
100 | ¥2.22880 | ¥222.88 |
250 | ¥2.01984 | ¥504.96 |
500 | ¥1.67158 | ¥835.79 |
1,000 | ¥1.25365 | ¥1,253.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14920 | ¥3,447.60 |
6,000 | ¥1.07954 | ¥6,477.24 |
15,000 | ¥1.00990 | ¥15,148.50 |
30,000 | ¥0.92632 | ¥27,789.60 |
75,000 | ¥0.89150 | ¥66,862.50 |