AP7315Q-33W5-7 | ||
---|---|---|
DigiKey Part Number | 31-AP7315Q-33W5-7TR-ND - Tape & Reel (TR) 31-AP7315Q-33W5-7CT-ND - Cut Tape (CT) 31-AP7315Q-33W5-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7315Q-33W5-7 | |
Description | IC REG LINEAR 3.3V 150MA SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7315Q-33W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.58120 | ¥64.53 |
100 | ¥1.78310 | ¥178.31 |
250 | ¥1.50164 | ¥375.41 |
500 | ¥1.22024 | ¥610.12 |
1,000 | ¥0.93857 | ¥938.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84474 | ¥2,534.22 |
6,000 | ¥0.79780 | ¥4,786.80 |
15,000 | ¥0.72741 | ¥10,911.15 |
30,000 | ¥0.68048 | ¥20,414.40 |
75,000 | ¥0.61008 | ¥45,756.00 |