AP7315DQ-25W5-7 | ||
---|---|---|
DigiKey Part Number | 31-AP7315DQ-25W5-7TR-ND - Tape & Reel (TR) 31-AP7315DQ-25W5-7CT-ND - Cut Tape (CT) 31-AP7315DQ-25W5-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7315DQ-25W5-7 | |
Description | IC REG LINEAR 2.5V 150MA SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.53520 | ¥63.38 |
100 | ¥1.75190 | ¥175.19 |
250 | ¥1.47504 | ¥368.76 |
500 | ¥1.19856 | ¥599.28 |
1,000 | ¥0.92199 | ¥921.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82980 | ¥2,489.40 |
6,000 | ¥0.78371 | ¥4,702.26 |
15,000 | ¥0.71456 | ¥10,718.40 |
30,000 | ¥0.66846 | ¥20,053.80 |
75,000 | ¥0.59931 | ¥44,948.25 |