



AP7311-33WG-7 | |
|---|---|
DigiKey Part Number | AP7311-33WG-7DITR-ND - Tape & Reel (TR) AP7311-33WG-7DICT-ND - Cut Tape (CT) AP7311-33WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7311-33WG-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7311-33WG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ33R7 | Analog Devices Inc. | 9,066 | 505-ADP121-AUJZ33R7CT-ND | ¥114.62000 | Similar |
| ADP165AUJZ-3.3-R7 | Analog Devices Inc. | 4,053 | ADP165AUJZ-3.3-R7CT-ND | ¥141.64000 | Similar |
| ADP166AUJZ-3.3-R7 | Analog Devices Inc. | 10,513 | 505-ADP166AUJZ-3.3-R7CT-ND | ¥141.64000 | Similar |
| BU33TD3WG-TR | Rohm Semiconductor | 9,870 | BU33TD3WGCT-ND | ¥36.34000 | Similar |
| LP3990MF-3.3/NOPB | Texas Instruments | 792 | LP3990MF-3.3/NOPBCT-ND | ¥86.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.64600 | ¥16.46 |
| 25 | ¥1.45880 | ¥36.47 |
| 100 | ¥1.25370 | ¥125.37 |
| 250 | ¥1.15484 | ¥288.71 |
| 500 | ¥1.09544 | ¥547.72 |
| 1,000 | ¥1.04649 | ¥1,046.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98600 | ¥2,958.00 |
| 6,000 | ¥0.95643 | ¥5,738.58 |
| 9,000 | ¥0.94160 | ¥8,474.40 |
| 15,000 | ¥0.92518 | ¥13,877.70 |
| 21,000 | ¥0.91558 | ¥19,227.18 |
| 30,000 | ¥0.90636 | ¥27,190.80 |











