


BU33TD3WG-TR | |
|---|---|
DigiKey Part Number | BU33TD3WGTR-ND - Tape & Reel (TR) BU33TD3WGCT-ND - Cut Tape (CT) BU33TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33TD3WG-TR |
Description | IC REG LINEAR 3.3V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33TD3WG-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.22500 | ¥22.25 |
| 25 | ¥1.98160 | ¥49.54 |
| 100 | ¥1.71020 | ¥171.02 |
| 250 | ¥1.58156 | ¥395.39 |
| 500 | ¥1.50398 | ¥751.99 |
| 1,000 | ¥1.44014 | ¥1,440.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36121 | ¥4,083.63 |
| 6,000 | ¥1.32259 | ¥7,935.54 |
| 9,000 | ¥1.30325 | ¥11,729.25 |
| 15,000 | ¥1.28183 | ¥19,227.45 |
| 21,000 | ¥1.26930 | ¥26,655.30 |
| 30,000 | ¥1.25726 | ¥37,717.80 |




