Shunt Voltage Reference IC Fixed 1.2V V ±0.3% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.2V V ±0.3% 10 mA SOT-23-3
Introducing Power by Linear

ADR512ARTZ-REEL7

DigiKey Part Number
505-ADR512ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR512ARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR512ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR512ARTZ-REEL7
Description
IC VREF SHUNT 0.3% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.2V V ±0.3% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR512ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
60ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
4µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-3
Current - Output
10 mA
Base Product Number
Tolerance
±0.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4051BEM3-1.2+TAnalog Devices Inc./Maxim Integrated6,567LM4051BEM3-1.2+TCT-ND¥4.10000Similar
In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥16.69700¥166.97
25¥15.26960¥381.74
100¥13.69510¥1,369.51
250¥12.94552¥3,236.38
500¥12.65310¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.66169¥34,985.07
6,000¥11.43683¥68,620.98
Manufacturers Standard Package