Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP64350QSP-13

DigiKey Part Number
31-AP64350QSP-13TR-ND - Tape & Reel (TR)
31-AP64350QSP-13CT-ND - Cut Tape (CT)
31-AP64350QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64350QSP-13
Description
IC REG BUCK ADJ 3.5A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
100kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
8-SO-EP
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP64352QSP-13Diodes Incorporated4,70831-AP64352QSP-13CT-ND¥15.22000Parametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥11.36300¥113.63
25¥10.33720¥258.43
100¥9.21080¥921.08
250¥8.67364¥2,168.41
500¥8.34964¥4,174.82
1,000¥8.33309¥8,333.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.68305¥30,732.20
8,000¥7.53446¥60,275.68
Manufacturers Standard Package