MAX15157BATJ+T | |
---|---|
DigiKey Part Number | 175-MAX15157BATJ+TTR-ND - Tape & Reel (TR) 175-MAX15157BATJ+TCT-ND - Cut Tape (CT) 175-MAX15157BATJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15157BATJ+T |
Description | 60V H-BRIDGE STEP-UP/STEP-DOWN C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15157BATJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Frequency - Switching | 120kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.23000 | ¥56.23 |
10 | ¥50.80800 | ¥508.08 |
25 | ¥48.44160 | ¥1,211.04 |
100 | ¥42.06220 | ¥4,206.22 |
250 | ¥40.17196 | ¥10,042.99 |
500 | ¥36.62748 | ¥18,313.74 |
1,000 | ¥31.90136 | ¥31,901.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.71977 | ¥76,799.43 |