


AP64352QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64352QSP-13TR-ND - Tape & Reel (TR) 31-AP64352QSP-13CT-ND - Cut Tape (CT) 31-AP64352QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64352QSP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.14240 | ¥253.56 |
| 100 | ¥9.03500 | ¥903.50 |
| 250 | ¥8.50584 | ¥2,126.46 |
| 500 | ¥8.18730 | ¥4,093.65 |
| 1,000 | ¥8.16505 | ¥8,165.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.53153 | ¥30,126.12 |
| 8,000 | ¥7.38530 | ¥59,082.40 |






