2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 3A DCR 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4520-231-2P-T000

DigiKey Part Number
445-8643-2-ND - Tape & Reel (TR)
445-8643-1-ND - Cut Tape (CT)
445-8643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-231-2P-T000
Description
CMC 3A 2LN 230 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms 3A DCR 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520-231-2P-T000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TDK
DC Resistance (DCR) (Max)
50mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
230 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.41000¥7.41
10¥6.11000¥61.10
25¥5.64960¥141.24
50¥5.32500¥266.25
100¥5.02090¥502.09
250¥4.64512¥1,161.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.16790¥3,334.32
1,600¥3.93024¥6,288.38
2,400¥3.79765¥9,114.36
4,000¥3.63713¥14,548.52
5,600¥3.53523¥19,797.29
8,000¥3.43041¥27,443.28
Manufacturers Standard Package