AP2152ASG-13 | ||
---|---|---|
DigiKey Part Number | AP2152ASG-13DITR-ND - Tape & Reel (TR) AP2152ASG-13DICT-ND - Cut Tape (CT) AP2152ASG-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2152ASG-13 | |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2152ASG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.92400 | ¥148.10 |
100 | ¥4.86650 | ¥486.65 |
250 | ¥4.54928 | ¥1,137.32 |
500 | ¥4.02028 | ¥2,010.14 |
1,000 | ¥3.17398 | ¥3,173.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96236 | ¥7,405.90 |
5,000 | ¥2.81425 | ¥14,071.25 |
12,500 | ¥2.70845 | ¥33,855.62 |
25,000 | ¥2.62381 | ¥65,595.25 |