
LAN9514-JZX-TR | |
|---|---|
DigiKey Part Number | LAN9514-JZX-TR-ND - Tape & Reel (TR) LAN9514-JZX-CT-ND - Cut Tape (CT) LAN9514-JZX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9514-JZX-TR |
Description | IC USB 2.0 ETHER CTRLR 64QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9514-JZX-TR Models |
Category | Standards USB 2.0, 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 288mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Bridge, USB to Ethernet | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.60000 | ¥62.60 |
| 25 | ¥61.49560 | ¥1,537.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥50.24023 | ¥150,720.69 |










